
The Samtec FW-12-04-L-D-500-153 is a 24-position, 2-row flex stack connector with a 1.27mm pitch. It features gold contact plating and is RoHS compliant. This connector is designed for through hole mounting and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-12-04-L-D-500-153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-12-04-L-D-500-153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.