
This 24-position, 2-row, 1.27mm pitch surface mount connector features gold contact plating and a black color. It is RoHS compliant and has a solder termination. The connector is designed for surface mount applications and has a number of contacts and positions equal to 24.
Samtec FW-12-05-F-D-610-065-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-12-05-F-D-610-065-P to view detailed technical specifications.
No datasheet is available for this part.