The Samtec FW-12-05-L-D-490-100 is a 24-contact HDR board stacker with a terminal pitch of 1.27mm and a 2-row configuration. It features a straight body orientation and is designed for surface mount applications. The board stacker has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. It measures 14.98mm in height and has a mating length of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 14.98mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |