
The Samtec FW-13-03-G-D-205-190 is a board stacker with 26 HDR contacts, a terminal pitch of 1.27mm, and 2 rows. It features a straight body orientation and is designed for surface mount applications. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact. It measures 10.02mm in height and has a mating length of 4.83mm.
Checking distributor stock and pricing after the page loads.
Samtec FW-13-03-G-D-205-190 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 10.02mm |
| Mating Length | 4.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.