The Samtec FW-13-03-G-D-290-065-ES-A is a board stacker with 26 HDR contacts, a terminal pitch of 1.27mm, and a surface mount configuration. It operates within a temperature range of -55 to 125°C. The board stacker is designed for surface mount applications and features a straight body orientation. Each contact has a maximum current rating of 1.75A. The component measures 9.01mm in height and has a mating length of 1.65mm.
Samtec FW-13-03-G-D-290-065-ES-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.01mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.