Conn Board Stacker HDR 26 POS 1.27mm Solder ST Top Entry SMD T/R
Samtec FW-13-05-L-D-411-151-A-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.562inch |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.