
Conn Board Stacker HDR 28 POS 1.27mm Solder ST SMD T/R
Samtec FW-14-03-L-D-226-075-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-14-03-L-D-226-075-P-TR to view detailed technical specifications.
No datasheet is available for this part.
