
The FW-14-05-G-D-414-075-ES-A-P-TR is a board stacker from Samtec with 28 HDR contacts. It features a terminal pitch of 1.27mm and is designed for surface mount applications. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact. The board stacker has a height of 12.41mm and is suitable for use in high-reliability applications.
Samtec FW-14-05-G-D-414-075-ES-A-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 12.41mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-14-05-G-D-414-075-ES-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.