
This 30-position, 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is RoHS compliant and available in a flex stack series. The connector is designed for surface mount applications and is terminated with solder. The black color and gold contact plating provide a durable and corrosion-resistant connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-15-03-F-D-303-075-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-15-03-F-D-303-075-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.