
This is a 30-position, 2-row surface mount header with a 1.27mm pitch and gold contact plating. It is available in a rail or tube packaging and is RoHS compliant. The header is part of the Flex Stack FW series and features a solder termination. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec FW-15-03-G-D-240-085-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-15-03-G-D-240-085-A to view detailed technical specifications.
No datasheet is available for this part.