This 30-position, 2-row, 1.27mm pitch flexible stack connector features gold contact plating and is RoHS compliant. It is designed for surface mount applications and has a termination of solder. The connector has 30 contacts and is available from Samtec.
Samtec FW-15-03-G-D-240-160-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-15-03-G-D-240-160-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.