
The FW-15-03-L-D-275-085-P-TR is a 30-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a body orientation of straight. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact. The board stacker measures 9.13mm in height and has a mating length of 2.16mm.
Checking distributor stock and pricing after the page loads.
Samtec FW-15-03-L-D-275-085-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.13mm |
| Mating Length | 2.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.