
The Samtec FW-15-03-L-D-305-095-A is a 30-contact board stacker with a 1.27mm terminal pitch, designed for surface mount applications. It operates within a temperature range of -55 to 125°C and features a straight body orientation. The connector is terminated through soldering and has a maximum current rating of 1.75A per contact. It measures 10.15mm in height and has a mating length of 2.41mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 10.15mm |
| Mating Length | 2.41mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |