Conn Board Stacker HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole
Samtec FW-15-04-G-D-200-280 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.