This 30-position, 2-row surface mount header features a black color and gold plating. It has 30 contacts and 30 positions, with a 1.27mm pitch. The header is RoHS compliant and suitable for surface mount applications.
Samtec FW-15-05-G-D-250-238-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-15-05-G-D-250-238-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.