This 30-position, 2-row shrouded surface mount header features a 1.27mm pitch and gold contact plating. It is available in rail or tube packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and has a termination of solder. It is part of the Flex Stack FW series from Samtec.
Samtec FW-15-05-G-D-290-240 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-15-05-G-D-290-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.