This 30-contact, 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations and is suitable for surface mount assembly. The 30 contacts are arranged in two rows, providing a compact and efficient connection solution.
Sign in to ask questions about the Samtec FW-15-05-G-D-293-131-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-15-05-G-D-293-131-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-15-05-G-D-293-131-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.