
This 30-contact, 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is RoHS compliant and suitable for general use. The connector has a black color and is terminated with solder. It is available from Samtec under the part number FW-15-05-G-D-403-075-ES-A-TR.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |