This 30-position, 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has 30 contacts and 30 positions, making it suitable for a variety of interconnect needs.
Samtec FW-15-05-G-D-610-065-A-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-15-05-G-D-610-065-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.