This Samtec FW-15-05-G-D-610-065-P connector features 30 gold-plated contacts with a 1.27mm pitch, arranged in a 2-row surface mount configuration. It is designed for use in high-density applications and is compliant with RoHS regulations. The connector's black color and solder termination facilitate easy integration into electronic assemblies.
Samtec FW-15-05-G-D-610-065-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-15-05-G-D-610-065-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.