
This 32-position 2-row shrouded header from Samtec features a 1.27mm pitch and is designed for through hole mounting. The header is plated with gold and has a black color. It is available in a rail/tube packaging and is compliant with RoHS regulations. The header is part of the Flex Stack FW series and is suitable for use in a variety of applications.
Samtec FW-16-01-F-D-290-065 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.