The FW-16-01-G-D-250-093 is a 32-contact HDR board stacker from Samtec, designed for high-density connections. It features a 1.27mm terminal pitch and a 2-row configuration, with a termination method of solder. The component is rated for operation between -55°C and 125°C, and has a maximum current rating of 1.75A per contact. The board stacker is mounted through a hole and has a height of 8.71mm, with a mating length of 2.36mm.
Samtec FW-16-01-G-D-250-093 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 8.71mm |
| Mating Length | 2.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-16-01-G-D-250-093 to view detailed technical specifications.
No datasheet is available for this part.