
This 32-position, 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is available in a rail or tube packaging format and is compliant with RoHS regulations. The header is designed for use in board-to-board and mezzanine applications, with a shrouded and unshrouded design option available.
Samtec FW-16-04-F-D-427-172 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-16-04-F-D-427-172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.