
This 38-position 2-row through-hole header features gold contact plating and a 1.27mm pitch. It is available in rail or tube packaging and is compliant with RoHS regulations. The header is part of Samtec's Flex Stack series, denoted by the FW series number.
Sign in to ask questions about the Samtec FW-19-04-F-D-475-145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-19-04-F-D-475-145 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-19-04-F-D-475-145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.