
This 40-position 2-row through-hole flex stack connector features a 1.27mm pitch and gold contact plating. It is RoHS compliant and suitable for general use. The connector is designed for through-hole mounting and is available from Samtec.
Samtec FW-20-02-L-D-587-100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-20-02-L-D-587-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.