
The FW-20-02-L-D-587-138 is a 40-position, 2-row shrouded header from Samtec. It features a 1.27mm pitch and is designed for through-hole mounting. This header is RoHS compliant and available in rail or tube packaging. With 40 male contacts, it provides a reliable connection for various applications.
Samtec FW-20-02-L-D-587-138 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-20-02-L-D-587-138 to view detailed technical specifications.
No datasheet is available for this part.
