
This 40-position, 2-row shrouded surface mount header features a 1.27mm pitch and gold contact plating. It is available in a rail/tube packaging format and is RoHS compliant. The header is designed for surface mount applications and is part of the Flex Stack FW series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |