This 40-position, 2-row shrouded surface mount header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is compliant with RoHS regulations. The header has 40 male contacts and is part of the Flex Stack FW series from Samtec.
Sign in to ask questions about the Samtec FW-20-03-LM-D-200-151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-20-03-LM-D-200-151 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-20-03-LM-D-200-151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.