
The Samtec FW-20-05-F-D-315-120-A-P is a 40-contact HDR board stacker with a terminal pitch of 1.27mm and 2 rows. It features a straight body orientation and is designed for surface mount applications. The board stacker has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. It measures 11.04mm in height and has a mating length of 3.05mm.
Samtec FW-20-05-F-D-315-120-A-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 11.04mm |
| Mating Length | 3.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-20-05-F-D-315-120-A-P to view detailed technical specifications.
No datasheet is available for this part.