The Samtec FW-20-05-F-D-315-158-A-P-TR is a board stacker with a HDR gender and 40 contacts. It features a terminal pitch of 1.27mm and a termination method of solder. The board stacker has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for surface mount applications and has a maximum current rating of 1.75 amps per contact.
Samtec FW-20-05-F-D-315-158-A-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 12.01mm |
| Mating Length | 4.01mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-20-05-F-D-315-158-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.