The Samtec FW-20-05-G-D-374-067-EP-A-P-TR is a board-to-board connector with 40 HDR contacts, a terminal pitch of 1.27mm, and 2 rows. It features solder termination and a straight body orientation. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 1.75A per contact. It is designed for surface mount applications and has a height of 11.19mm and a mating length of 1.7mm.
Checking distributor stock and pricing after the page loads.
Samtec FW-20-05-G-D-374-067-EP-A-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 11.19mm |
| Mating Length | 1.7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |