This 40-position 2-row shrouded surface mount header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is compliant with RoHS regulations. The header has 40 male contacts and is available from Samtec.
Samtec FW-20-05-G-D-411-075 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-20-05-G-D-411-075 to view detailed technical specifications.
No datasheet is available for this part.