Samtec FW-20-05-G-D-610-065-ES-A-P technical specifications.
| Color | Black |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FW-20-05-G-D-610-065-ES-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.