This 40-position, 2-row, 1.27mm pitch surface mount connector features gold contact plating and is RoHS compliant. The connector is part of Samtec's Flex Stack series and is suitable for surface mount applications. It has a black color and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Samtec FW-20-05-L-D-412-120 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |