Conn Board Stacker HDR 44 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Samtec FW-22-02-G-D-618-075 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FW-22-02-G-D-618-075 to view detailed technical specifications.
No datasheet is available for this part.