
This 46-position, 2-row shrouded header features a 1.27mm pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. The header is compliant with RoHS regulations and is available from Samtec.
Samtec FW-23-01-F-D-200-117 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-23-01-F-D-200-117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.