This 46-position 2-row shrouded header features a through hole package type and gold-plated contacts. It is RoHS compliant and suitable for solder termination. The header has a black color and a gold contact plating, with a male gender and a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-23-01-G-D-200-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-23-01-G-D-200-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.