This 46-position, 2-row through-hole header features a black color and gold plating. It has 46 contacts and 46 positions, with a 1.27mm pitch. The header is RoHS compliant and has a solder termination. It is part of the Flex Stack, FW series from Samtec.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |