
This Samtec FW-23-04-F-D-200-065 is a 46-position, 2-row through-hole header with gold contact plating. It is designed for board-to-board and mezzanine connections. The header features a 1.27mm pitch and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |