This 46-position, 2-row, 1.27mm pitch header is a through-hole mount connector. It features gold contact plating and is RoHS compliant. The header has 46 contacts and positions, and is part of the Flex Stack FW series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |