This 46-position 2-row shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are plated with gold for reliable connections. The header is compliant with RoHS regulations and is available from Samtec.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |