
The Samtec FW-23-04-G-D-200-185 is a 46-contact, 2-row shrouded header designed for through-hole mounting. It features a 1.27mm pitch and gold-plated contacts. This header is available in rail or tube packaging and is compliant with RoHS regulations. It is part of the Flex Stack FW series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-23-04-G-D-200-185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-23-04-G-D-200-185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.