This Samtec header features 46 male contacts with a 1.27mm pitch, gold plating, and a through-hole mount. It is RoHS compliant and available in a shrouded and unshrouded configuration. The header is designed for use in board-to-board and mezzanine applications, with a number of positions and rows suitable for a variety of connector needs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-23-04-G-D-200-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-23-04-G-D-200-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.