This 46-position 2-row through-hole header features gold contact plating and a 1.27mm pitch. It is designed for use in applications where a reliable and durable connection is required. The header is RoHS compliant and suitable for use in a variety of environments. It is available from Samtec, a reputable manufacturer of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |