This Samtec connector features 46 gold-plated contacts with a black color and a surface mount termination. It is RoHS compliant and has a 1.27mm pitch. The connector is part of the Flex Stack FW series and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |