The FW-24-05-L-D-525-100 is a 48-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a two-row configuration. The stacker is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in high-reliability applications, with a maximum current rating of 1.75A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 15.87mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |