This 50-position, 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is constructed with 50 male contacts and is suitable for use in a variety of industries.
Samtec FW-25-01-L-D-618-106 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-25-01-L-D-618-106 to view detailed technical specifications.
No datasheet is available for this part.