
The Samtec FW-25-03-L-D-285-075-ES-A is a 50-contact HDR board stacker with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for surface mount applications. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact. The component measures 9.13mm in height and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.13mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |