
This 50-position 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is available in rail or tube packaging and is compliant with RoHS regulations. The header is designed for use in board-to-board and mezzanine applications.
Samtec FW-25-04-L-D-250-250 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.