
This 50-position, 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is available in rail or tube packaging and is RoHS compliant. The header is part of the Flex Stack FW series and is suitable for use in a variety of applications.
Samtec FW-25-05-G-D-411-075-A-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-25-05-G-D-411-075-A-P to view detailed technical specifications.
No datasheet is available for this part.